econ connect WT6GSS Pin Strip 6 pins 2.54mm spacing standard

Image Representative of Range

econ connect WT6GSS Pin Strip 6 pins 2.54mm spacing standard

MPN
WT6GSS
Brand
econ connect
EAN-13
2050002984448
Order Code
02-7779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

econ connect manufactures the WT6GSS pin strip, which features a total of 6 pins with a contact spacing of 2.54 mm. This standard pin strip is ideal for creating reliable connections in electronic circuits. Common applications include use in prototyping and PCB interconnects, where precise spacing and dependable connection are essential.
Type Pin strip (standard)
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Polyamide
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2.54mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 3
Series WT

Reviews

Be the first to submit a review

Trustpilot