econ connect WT26GSS Pin Strip 26 pins 2.54mm spacing 1 piece

Image Representative of Range

econ connect WT26GSS Pin Strip 26 pins 2.54mm spacing 1 piece

MPN
WT26GSS
Brand
econ connect
EAN-13
2050002984028
Order Code
02-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

econ connect manufactures the WT26GSS pin strip, which features 26 pins with a contact spacing of 2.54 mm. This standard pin strip can be used in various electronic connectors and prototyping applications. It is suitable for use in circuit board assemblies where reliable connections are essential.
Type Pin strip (standard)
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Polyamide
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2.54mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 13
Series WT

Reviews

Be the first to submit a review

Trustpilot