econ connect WT20GSS Pin Strip 20 pins 2.54mm spacing standard

Image Representative of Range

econ connect WT20GSS Pin Strip 20 pins 2.54mm spacing standard

MPN
WT20GSS
Brand
econ connect
EAN-13
2050002984004
Order Code
02-7777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.826
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The econ connect pin strip WT20GSS features 20 pins with a contact spacing of 2.54 mm. It is typically used for electrical circuit board connections and internal wiring in electronics projects. This standard pin strip is suitable for use in various hobbyist and professional electronics applications.
Type Pin strip (standard)
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Polyamide
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2.54mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 10
Series WT

Reviews

Be the first to submit a review

Trustpilot