econ connect WT16GSS Pin Strip 16 pins 2.54 mm spacing

Image Representative of Range

econ connect WT16GSS Pin Strip 16 pins 2.54 mm spacing

MPN
WT16GSS
Brand
econ connect
EAN-13
2050002983625
Order Code
02-7776
Country of Origin
China
View Full Product Range (6)

Discontinued


The econ connect pin strip, part number WT16GSS, features 16 pins with a contact spacing of 2.54 mm. This component is suitable for circuit board interconnections in a variety of electronic devices. It is commonly used in prototyping and small-scale production applications.
Type Pin strip (standard)
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Polyamide
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2.54mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 8
Series WT

Trustpilot