econ connect HOB25BL Mini Jack Plug Socket built-in 1pc bulk packaging |
02-7258
|
|
Despatched within 4 working days - 255 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket, built-in |
Yes |
Socket |
Soldering |
|
|
M5 |
Socket, built-in |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOB25GE Mini Jack Plug Socket built-in 1pc bulk |
02-7259
|
|
Despatched within 4 working days - 112 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket, built-in |
Yes |
Socket |
Soldering |
|
|
M5 |
Socket, built-in |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOB25GN Mini Jack Plug Socket built-in bulk 1 piece |
02-7260
|
|
Despatched within 4 working days - 71 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket, built-in |
Yes |
Socket |
Soldering |
|
|
M5 |
Socket, built-in |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOB25RT Mini Jack Plug Socket built-in bulk 1pc |
02-7261
|
|
Despatched within 4 working days - 365 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket, built-in |
Yes |
Socket |
Soldering |
Straight (Panel) |
|
M5 |
Socket, built-in |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOB25SW Mini Jack Plug Socket built-in 1pc bulk |
02-7262
|
|
Despatched within 4 working days - 420 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket, built-in |
|
Socket |
Soldering |
Straight (Panel) |
|
M5 |
Socket, built-in |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOK25BL Mini Jack Plug Socket 1pc bulk |
02-7265
|
|
Despatched within 4 working days - 20 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket |
Yes |
Socket |
Screw terminal |
|
|
|
Socket |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOK25GN Mini Jack Plug Socket 1pc bulk green |
02-7267
|
|
Despatched within 4 working days - 65 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket |
Yes |
Socket |
Screw terminal |
Straight |
|
|
Socket |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOK25RT Mini Jack Plug Socket 1pc bulk packaging |
02-7268
|
|
Despatched within 4 working days - 227 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket |
Yes |
Socket |
Screw terminal |
|
|
|
Socket |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOK25WS Mini Jack Plug Socket 1pc bulk packaging |
02-7270
|
|
Despatched within 4 working days - 145 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Socket |
Yes |
Socket |
Screw terminal |
|
|
|
Socket |
2.60mm |
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOS25BL Mini Jack Plug 2.60 mm Pin 1pc bulk packaging |
02-7273
|
|
Despatched within 4 working days - 26 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Plug |
Yes |
|
Screw terminal |
|
2.60mm |
|
Plug |
|
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOS25GE Mini Jack Plug 2.60 mm Pin diameter 1pc bulk |
02-7274
|
|
Despatched within 4 working days - 129 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Plug |
|
|
Screw terminal |
|
2.60mm |
|
Plug |
|
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOS25GN Mini Jack Plug 2.60 mm Pin diameter 1pc bulk |
02-7275
|
|
Despatched within 4 working days - 154 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Plug |
Yes |
|
Screw terminal |
|
2.60mm |
|
Plug |
|
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOS25RT Mini Jack Plug 2.60 mm Pin diameter 1pc bulk |
02-7276
|
|
Despatched within 4 working days - 92 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Plug |
Yes |
|
Screw terminal |
|
2.60mm |
|
Plug |
|
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |
econ connect HOS25SW Mini Jack Plug 1pc 2.60mm Pin bulk packaged |
02-7277
|
|
Despatched within 4 working days - 374 in stock
|
10+ £0.653
Price per unit Ex VAT
|
Plug |
|
|
Screw terminal |
|
2.60mm |
|
Plug |
|
Brass nickel plated |
Partially insulated |
10A |
10A |
60V |
Bulk |
No |
-20 ℃ to 90°C |