econ connect HOS25GE Mini Jack Plug 2.60 mm Pin diameter 1pc bulk

Image Representative of Range

econ connect HOS25GE Mini Jack Plug 2.60 mm Pin diameter 1pc bulk

MPN
HOS25GE
Brand
econ connect
EAN-13
4039289059641
Order Code
02-7274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

econ connect HOS25GE is a mini jack plug with a pin diameter of 2.60 mm, supplied in a 1 pc(s) bulk package. This part is commonly used in laboratory and audio equipment applications, offering reliable connectivity. Its compact design and compatibility with Hirschmann connectors make it ideal for precise electronic connections.
Connector Type Plug
Connection Screw terminal
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 2.60mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Type Plug

Reviews

Be the first to submit a review

Trustpilot