econ connect HOB25GN Mini Jack Plug Socket built-in bulk 1 piece

Image Representative of Range

econ connect HOB25GN Mini Jack Plug Socket built-in bulk 1 piece

MPN
HOB25GN
Brand
econ connect
EAN-13
4039289059504
Order Code
02-7260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

econ connect manufactures the HOB25GN mini jack plug socket, suitable for laboratory and safety applications. This jack connector is designed for both 2 mm and 4 mm jacks, ensuring compatibility with various devices. Its robust construction makes it ideal for professional and educational environments requiring secure and reliable connections.
Connector Type Socket, built-in
Plug / Socket Socket
Insulated Yes
Connection Soldering
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V
Packaging Type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M5
Type Socket, built-in
Width 2.60mm

Reviews

Be the first to submit a review

Trustpilot