econ connect HOK25BL Mini Jack Plug Socket 1pc bulk

Image Representative of Range

econ connect HOK25BL Mini Jack Plug Socket 1pc bulk

MPN
HOK25BL
Brand
econ connect
EAN-13
4039289060494
Order Code
02-7265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The econ connect HOK25BL is a mini jack plug socket designed for reliable connections and is available in 1 pc(s) bulk. This laboratory connector supports both 2 mm and 4 mm jacks, ensuring compatibility with various equipment. It is commonly used in safety and measurement applications where secure and consistent connectivity is crucial.
Connector Type Socket
Plug / Socket Socket
Insulated Yes
Connection Screw terminal
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V
Packaging Type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Type Socket
Width 2.60mm

Reviews

Be the first to submit a review

Trustpilot