econ connect HOS25SW Mini Jack Plug 1pc 2.60mm Pin bulk packaged

Image Representative of Range

econ connect HOS25SW Mini Jack Plug 1pc 2.60mm Pin bulk packaged

MPN
HOS25SW
Brand
econ connect
EAN-13
4039289059627
Order Code
02-7277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The econ connect HOS25SW mini jack plug has a pin diameter of 2.60 mm and is available in bulk. It is commonly used in audio and laboratory applications for connecting and securing electronic devices. The compact design makes it ideal for tight spaces and specialised equipment requiring reliable connectivity.
Connector Type Plug
Connection Screw terminal
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 2.60mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Type Plug

Reviews

Be the first to submit a review

Trustpilot