econ connect HOS25RT Mini Jack Plug 2.60 mm Pin diameter 1pc bulk

Image Representative of Range

econ connect HOS25RT Mini Jack Plug 2.60 mm Pin diameter 1pc bulk

MPN
HOS25RT
Brand
econ connect
EAN-13
4039289059634
Order Code
02-7276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The econ connect HOS25RT is a mini jack plug with a pin diameter of 2.60 mm, suitable for various laboratory and audio applications. Manufactured by econ connect, this connector is typically used in environments requiring safety jack plugs and reliable connections. Ideal for use with Hirschmann connectors, it offers versatility in electronic configurations.
Connector Type Plug
Insulated Yes
Connection Screw terminal
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 2.60mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Type Plug

Reviews

Be the first to submit a review

Trustpilot