econ connect HOB25BL Mini Jack Plug Socket built-in 1pc bulk packaging

Image Representative of Range

econ connect HOB25BL Mini Jack Plug Socket built-in 1pc bulk packaging

MPN
HOB25BL
Brand
econ connect
EAN-13
4039289059528
Order Code
02-7258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

The econ connect HOB25BL is a mini jack plug socket manufactured by econ connect, designed for secure connectivity in various applications. This 2 mm safety jack socket ensures reliable performance and is typically used in laboratory and audio equipment. Its compact design is ideal for environments requiring robust and precise electrical connections.
Connector Type Socket, built-in
Plug / Socket Socket
Insulated Yes
Connection Soldering
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V
Packaging Type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M5
Type Socket, built-in
Width 2.60mm

Reviews

Be the first to submit a review

Trustpilot