econ connect D Type Accessories D-SUB adapter housing 614464

econ connect produces a range of D-sub adapter components featuring various pin configurations and materials, designed for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Case Material Colour Number of Pins Shielded Type Connection Angle
econ connect AG25/25 Series D-Sub adapter 25 pins ABS 180° Grey 1pc
econ connect AG25/25 Series D-Sub adapter 25 pins ABS 180° Grey 1pc
Standard range
Order code: 02-6958
MPN: AG25/25

130 in stock, despatched in 4 working days
10+ £0.608
Price per unit Ex VAT
ABS Grey 25 No D-SUB adapter housing 180°
econ connect AG25/25M D-Sub Adapter 25 Pins Metal/Plastic 180°
econ connect AG25/25M D-Sub Adapter 25 Pins Metal/Plastic 180°
Standard range
Order code: 02-6959
MPN: AG25/25M

84 in stock, despatched in 4 working days
5+ £1.04
Price per unit Ex VAT
Plastic, metallised Metal 25 Yes D-SUB adapter housing 180°
econ connect AG9/25 D-Sub adapter Housing 9/25 pins ABS 180° Grey
econ connect AG9/25 D-Sub adapter Housing 9/25 pins ABS 180° Grey
Standard range
Order code: 02-6960
MPN: AG9/25

443 in stock, despatched in 4 working days
10+ £0.604
Price per unit Ex VAT
ABS Grey No D-SUB adapter housing 180°
econ connect AG9/25M D-Sub adapter metal Housing 9/25 pins 180° angle
econ connect AG9/25M D-Sub adapter metal Housing 9/25 pins 180° angle
Standard range
Order code: 02-6961
MPN: AG9/25M

83 in stock, despatched in 4 working days
5+ £1.11
Price per unit Ex VAT
Plastic, metallised Metal Yes D-SUB adapter housing 180°
econ connect AG9/9 D-Sub adapter Housing 9-pin ABS Grey 180° 1pc
econ connect AG9/9 D-Sub adapter Housing 9-pin ABS Grey 180° 1pc
Standard range
Order code: 02-6962
MPN: AG9/9

460 in stock, despatched in 4 working days
10+ £0.571
Price per unit Ex VAT
ABS Grey 9 No D-SUB adapter housing 180°
econ connect AG9/9M D-Sub adapter 9 pins plastic metallised 1pc
econ connect AG9/9M D-Sub adapter 9 pins plastic metallised 1pc
Standard range
Order code: 02-6963
MPN: AG9/9M

118 in stock, despatched in 4 working days
5+ £1.05
Price per unit Ex VAT
Plastic, metallised Metal 9 Yes D-SUB adapter housing 180°


Trustpilot