econ connect AG25/25M D-Sub Adapter 25 Pins Metal/Plastic 180°

Image Representative of Range

econ connect AG25/25M D-Sub Adapter 25 Pins Metal/Plastic 180°

Order Code:

02-6959

Brand: econ connect MPN: AG25/25M EAN-13: 2050005785479
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
84 in stock, despatched in 4 working days

Manufactured by econ connect, the AG25/25M D-SUB adapter housing features 25 pins with a metallised plastic material designed to enhance durability. This enclosure is typically used for providing robust protection to D-SUB connectors, making it ideal for applications requiring secure electrical connections. The design includes a 180° metal construction, ensuring reliable performance in various electronic and industrial settings.
Type D-SUB adapter housing
Case Material Plastic, metallised
Colour Metal
Connection Angle 180°
Number of Pins 25
Shielded Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot