econ connect AG9/9M D-Sub adapter 9 pins plastic metallised 1pc

Image Representative of Range

econ connect AG9/9M D-Sub adapter 9 pins plastic metallised 1pc

Order Code:

02-6963

Brand: econ connect MPN: AG9/9M EAN-13: 2050005785400
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 in stock, despatched in 4 working days

The econ connect AG9/9M D-SUB adapter housing features a metallised plastic enclosure with 9 pins and a 180° metal design, specifically crafted for robust D-SUB connections. Manufactured by econ connect, this high-quality adapter housing ensures reliable signal transmission and is ideal for various electronic and telecommunications applications. Its durable construction makes it suitable for use in harsh environments, providing excellent shielding against electromagnetic interference.
Type D-SUB adapter housing
Case Material Plastic, metallised
Colour Metal
Connection Angle 180°
Number of Pins 9
Shielded Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot