econ connect AG25/25 Series D-Sub adapter 25 pins ABS 180° Grey 1pc

Image Representative of Range

econ connect AG25/25 Series D-Sub adapter 25 pins ABS 180° Grey 1pc

Order Code:

02-6958

Brand: econ connect MPN: AG25/25 EAN-13: 2050005785370
Qty Unit Price (Ex VAT)
10+ £0.608
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
130 in stock, despatched in 4 working days

The econ connect AG25/25 is a 25-pin D-SUB adapter housing crafted from ABS in a grey finish, designed with a 180° orientation. It is typically used for protecting and organising D-SUB connectors in electronic and industrial applications. This enclosure provides a robust housing solution for reliable connector performance.
Type D-SUB adapter housing
Case Material ABS
Colour Grey
Connection Angle 180°
Number of Pins 25
Shielded No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot