econ connect AG9/9 D-Sub adapter Housing 9-pin ABS Grey 180° 1pc

Image Representative of Range

econ connect AG9/9 D-Sub adapter Housing 9-pin ABS Grey 180° 1pc

Order Code:

02-6962

Brand: econ connect MPN: AG9/9 EAN-13: 2050005785271
Qty Unit Price (Ex VAT)
10+ £0.571
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
460 in stock, despatched in 4 working days

The econ connect AG9/9 D-SUB adapter housing features a 9-pin configuration and is made from durable ABS material, designed at a 180° angle in grey. This enclosure is typically used for housing D-SUB connectors in electronic and communication devices, providing robust protection and a neat interface. It is suitable for various applications requiring secure and organised connector housing.
Type D-SUB adapter housing
Case Material ABS
Colour Grey
Connection Angle 180°
Number of Pins 9
Shielded No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot