econ connect AG9/25M D-Sub adapter metal Housing 9/25 pins 180° angle

Image Representative of Range

econ connect AG9/25M D-Sub adapter metal Housing 9/25 pins 180° angle

Order Code:

02-6961

Brand: econ connect MPN: AG9/25M EAN-13: 2050005785295
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
83 in stock, despatched in 4 working days

The econ connect AG9/25M D-SUB adapter housing is a robust and metallised connector enclosure designed for 9 to 25 pins. Manufactured by econ connect, it features a durable plastic and metal construction suitable for secure electrical connections. Typical applications include use in electronic and industrial setups requiring reliable connector housings.
Type D-SUB adapter housing
Case Material Plastic, metallised
Colour Metal
Connection Angle 180°
Shielded Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot