econ connect AG9/25 D-Sub adapter Housing 9/25 pins ABS 180° Grey

Image Representative of Range

econ connect AG9/25 D-Sub adapter Housing 9/25 pins ABS 180° Grey

MPN
AG9/25
Brand
econ connect
EAN-13
2050005785394
Order Code
02-6960
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

The econ connect AG9/25 D-SUB adapter housing accommodates 9 to 25 pins and is crafted from ABS material with a 180-degree orientation. This grey, D-SUB adapter housing is ideal for protecting D-sub connectors in industrial or electronic projects. Typically used for secure and organised connections in communication and data systems, the enclosure ensures durability and reliability.
Type D-SUB adapter housing
Case Material ABS
Colour Grey
Connection Angle 180°
Number of pins 9, 25
Shielded No

Reviews

Be the first to submit a review

Trustpilot