Eaton Steel Cases Lid 609760

Eaton Brand: Eaton
Eaton manufactures a range of transparent lids designed for various applications, available in different sizes and configurations.
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Material Enclosure Width Factory colour Enclosure Height Height Colour Dim Length Misc Attribute 1 Misc Attribute 2 Width Screen size diagonal (inches) RAL-number Suitable for bottom planking Suitable for enclosure building depth Suitable for enclosure building width Suitable for outdoor set-up Suitable for roof planking Surface finishing
Eaton 17203 D125-CI43 Lid 25x375x250mm Transparent 1pc
Eaton 17203 D125-CI43 Lid 25x375x250mm Transparent 1pc
Order code: 02-5779
MPN: 17203
1+ £45.84
Price per unit Ex VAT
25mm 375mm 250mm Transparent (L x W x H) 25 x 375 x 250 mm Incl. seal D125-CI43
Eaton 1895 D200-CI45 Lid 100x375x500 mm Transparent 1pc
Eaton 1895 D200-CI45 Lid 100x375x500 mm Transparent 1pc
Extended range
Order code: 02-5865
MPN: 1895

Available to back order
1+ £108.70
Price per unit Ex VAT
105mm Plastic 375mm 500mm Transparent (L x W x H) 100 x 375 x 500 mm Incl. seal D200-CI45 0 FALSE 0mm 0mm TRUE FALSE Untreated
Eaton D150-CI23 Lid Transparent 50x187.5x250mm 1pc
Eaton D150-CI23 Lid Transparent 50x187.5x250mm 1pc
Extended range
Order code: 02-6366
MPN: 24322

Available to back order
1+ £51.47
Price per unit Ex VAT
50mm 187.5mm 250mm Transparent (L x W x H) 50 x 187.5 x 250 mm Incl. seal D150-CI23
Eaton D150-CI43 Lid 50x375x250 mm Transparent
Eaton D150-CI43 Lid 50x375x250 mm Transparent
Standard range
Order code: 02-6622
MPN: 38560

Despatched within 4 working days - 2 in stock
1+ £52.89
Price per unit Ex VAT
Transparent 250mm (L x W x H) 50 x 375 x 250 mm 50mm Incl. seal D150-CI43 375mm
Eaton 74155 D200-CI43 Lid 100x375x250 mm Transparent
Eaton 74155 D200-CI43 Lid 100x375x250 mm Transparent
Standard range
Order code: 02-6628
MPN: 74155

Despatched within 4 working days - 8 in stock
1+ £59.05
Price per unit Ex VAT
100mm 375mm 250mm Transparent (L x W x H) 100 x 375 x 250 mm Incl. seal D200-CI43
Eaton 74849 Eaton D150-CI23/T Lid 50x187.5x250mm Transparent 1pc
Eaton 74849 Eaton D150-CI23/T Lid 50x187.5x250mm Transparent 1pc
Standard range
Order code: 02-6629
MPN: 74849

Despatched within 4 working days - 1 in stock
1+ £88.10
Price per unit Ex VAT
50mm 187.5mm 250mm Transparent (L x W x H) 50 x 187.5 x 250 mm Incl. seal
With door
D150-CI23/T 1.0in

Trustpilot