Eaton 17203 D125-CI43 Lid 25x375x250mm Transparent 1pc

Image Representative of Range

Eaton 17203 D125-CI43 Lid 25x375x250mm Transparent 1pc

MPN
17203
Brand
Eaton
EAN-13
4015080172031
Order Code
02-5779
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton D125-CI43 Lid is a transparent enclosure accessory measuring 25 x 375 x 250 mm. It is designed to provide protection and visibility for enclosed components. This lid is typically used in electrical and industrial applications to secure and shield equipment.
Type Lid
Enclosure Length 25mm
Enclosure Width 375mm
Enclosure Height 250mm
Colour Transparent
Dim (L x W x H) 25 x 375 x 250 mm
Misc Attribute 1 Incl. seal
Misc Attribute 2 D125-CI43

Reviews

Be the first to submit a review

Trustpilot