Eaton D150-CI43 Lid 50x375x250 mm Transparent

Image Representative of Range

Eaton D150-CI43 Lid 50x375x250 mm Transparent

MPN
38560
Brand
Eaton
EAN-13
4015080385608
Order Code
02-6622
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the D150-CI43 Lid, a transparent enclosure accessory with dimensions of 50 x 375 x 250 mm. This lid is designed to protect electrical components while allowing visual inspection. It is typically used in industrial and commercial electrical applications.
Type Lid
Dim (L x W x H) 50 x 375 x 250 mm
Factory colour Transparent
Height 250mm
Length 50mm
Misc Attribute 1 Incl. seal
Misc Attribute 2 D150-CI43
Width 375mm

Reviews

Be the first to submit a review

Trustpilot