Eaton 74155 D200-CI43 Lid 100x375x250 mm Transparent

Image Representative of Range

Eaton 74155 D200-CI43 Lid 100x375x250 mm Transparent

MPN
74155
Brand
Eaton
EAN-13
4015080741558
Order Code
02-6628
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton D200-CI43 Lid, with dimensions 100 x 375 x 250 mm, is a transparent enclosure accessory ideal for protecting electrical components. As part of Eaton's range, it offers durability and visibility to the enclosed contents. Typically used in industrial or electrical settings, this lid ensures easy monitoring while keeping components safe.
Type Lid
Enclosure Length 100mm
Enclosure Width 375mm
Enclosure Height 250mm
Colour Transparent
Dim (L x W x H) 100 x 375 x 250 mm
Misc Attribute 1 Incl. seal
Misc Attribute 2 D200-CI43

Reviews

Be the first to submit a review

Trustpilot