Eaton 1895 D200-CI45 Lid 100x375x500 mm Transparent 1pc

Image Representative of Range

Eaton 1895 D200-CI45 Lid 100x375x500 mm Transparent 1pc

MPN
1895
Brand
Eaton
EAN-13
4015080018957
Order Code
02-5865
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £108.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton D200-CI45 lid is a transparent cover for empty housings, measuring 100 x 375 x 500 mm. It serves as an accessory for insulating and moulded-plastic distribution housings. This product is typically used in electrical enclosures to provide protection while allowing visibility.
Type Lid
Material Plastic
Enclosure Length 105mm
Enclosure Width 375mm
Enclosure Height 500mm
Colour Transparent
Dim (L x W x H) 100 x 375 x 500 mm
Misc Attribute 1 Incl. seal
Misc Attribute 2 D200-CI45
RAL-number 0
Suitable for bottom planking FALSE
Suitable for enclosure building depth 0mm
Suitable for enclosure building width 0mm
Suitable for outdoor set-up TRUE
Suitable for roof planking FALSE
Surface finishing Untreated
With cable entry FALSE
With de-aeration FALSE

Reviews

Be the first to submit a review

Trustpilot