Eaton 74849 Eaton D150-CI23/T Lid 50x187.5x250mm Transparent 1pc

Image Representative of Range

Eaton 74849 Eaton D150-CI23/T Lid 50x187.5x250mm Transparent 1pc

MPN
74849
Brand
Eaton
EAN-13
4015080748496
Order Code
02-6629
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £88.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the D150-CI23/T Lid, which is transparent and measures 50 x 187.5 x 250 mm. This accessory is designed for enclosures, providing a clear view of internal components while offering protection. It is typically used in electrical and industrial applications to safeguard and visually monitor equipment.
Type Lid
Enclosure Length 50mm
Enclosure Width 187.5mm
Enclosure Height 250mm
Colour Transparent
Dim (L x W x H) 50 x 187.5 x 250 mm
Misc Attribute 1 Incl. seal
With door
Misc Attribute 2 D150-CI23/T
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot