Eaton D150-CI23 Lid Transparent 50x187.5x250mm 1pc

Image Representative of Range

Eaton D150-CI23 Lid Transparent 50x187.5x250mm 1pc

MPN
24322
Brand
Eaton
EAN-13
4015080243229
Order Code
02-6366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton D150-CI23 lid, measuring 50 x 187.5 x 250 mm, is a transparent enclosure accessory. Made by Eaton, it serves as a protective cover for electrical enclosures, ensuring visibility while safeguarding contents. Its typical application includes use in electrical panels where component protection and accessibility are essential.
Type Lid
Enclosure Length 50mm
Enclosure Width 187.5mm
Enclosure Height 250mm
Colour Transparent
Dim (L x W x H) 50 x 187.5 x 250 mm
Misc Attribute 1 Incl. seal
Misc Attribute 2 D150-CI23

Reviews

Be the first to submit a review

Trustpilot