Eaton Power Relays Relay 609774

Eaton Brand: Eaton
Eaton produces a range of relays for DIN-rail mounting, designed for various voltage and current specifications, suited for efficient and reliable performance in electrical applications.
Description Image Product Buy Pricing (Ex VAT) Built-in depth Contact Type Control voltage 1 Control voltage 2 Nominal Voltage [DC] Frequency control voltage 1 Frequency control voltage 2 Misc Attribute Function Max. incandescent lamp load Max. load fluorescent lamp Max. load fluorescent lamp (Duo circuit) Max. load fluorescent lamp (parallel compensated) Max. switching current (cos phi = 0.6) Mounting method Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Rated current Supply Voltage
Eaton ICS-R16A024B100 Z-R24/16-10 relay 24V DC max 16A DIN-rail mount
Eaton ICS-R16A024B100 Z-R24/16-10 relay 24V DC max 16A DIN-rail mount
Order code: 02-6652
MPN: ICS-R16A024B100
1+ £25.60
Price per unit Ex VAT
1 kermA 24V Z-R24/16-10
Eaton ICS-R16A024B200 Z-R24/16-20 relay 24V DC 16A DIN-rail mount
Eaton ICS-R16A024B200 Z-R24/16-20 relay 24V DC 16A DIN-rail mount
Order code: 02-6653
MPN: ICS-R16A024B200
1+ £28.21
Price per unit Ex VAT
2 kersmA 24V Z-R24/16-20
Eaton ICS-R16A230B100 Relay 230V 16A non-humming DIN-rail mount
Eaton ICS-R16A230B100 Relay 230V 16A non-humming DIN-rail mount
Extended range
Order code: 02-6654
MPN: ICS-R16A230B100

Available to back orderBack order, lead time 11 days
1+ £24.38
Price per unit Ex VAT
60mm 1 kermA 196-250V 0-0V 50-60Hz 0-0Hz Z-R230/16-10 Mechanical 720W 303VA 541VA 271VA 5A DIN rail 0 0 1 16A 240-240V
Eaton ICS-R16A230B200 Z-R230/16-20 Relay 230V 16A DIN-rail mount 1pc
Eaton ICS-R16A230B200 Z-R230/16-20 Relay 230V 16A DIN-rail mount 1pc
Order code: 02-6655
MPN: ICS-R16A230B200
1+ £27.74
Price per unit Ex VAT
60mm 2 kersmA 196-250V 0-0V 50-60Hz 0-0Hz Z-R230/16-20 Mechanical 720W 303VA 541VA 271VA 5A DIN rail 0 0 2 16A 240-240V
Eaton ICS-R16D024B100 Z-R23/16-10 relay 24V DC 16A for DIN-rail mounting
Eaton ICS-R16D024B100 Z-R23/16-10 relay 24V DC 16A for DIN-rail mounting
Extended range
Order code: 02-6656
MPN: ICS-R16D024B100

Available to back orderBack order, lead time 11 days
1+ £30.80
Price per unit Ex VAT
1 kermA 24V Z-R23/16-10
Eaton ICS-R16D024B200 Z-R23/16-20 Relay 24V DC 16A DIN-rail mountable
Eaton ICS-R16D024B200 Z-R23/16-20 Relay 24V DC 16A DIN-rail mountable
Order code: 02-6657
MPN: ICS-R16D024B200
1+ £27.56
Price per unit Ex VAT
2 kersmA 24V Z-R23/16-20

Trustpilot