Eaton ICS-R16A230B100 Relay 230V 16A non-humming DIN-rail mount

MPN
ICS-R16A230B100
Brand
Eaton
EAN-13
9010238026971
Order Code
02-6654
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eaton Z-R230/16-10 is an installation relay designed for industrial applications, offering a nominal voltage of 230 V and a maximum switching current of 16 A. This relay is ideal for integrating into control systems where reliable electrical switching is required. Typically used in automation and power management, this relay module ensures robust performance in demanding environments.
Type Relay
Built-in depth 60mm
Connection Screw terminal
Contact Type 1 kermA
Control voltage 1 196-250V
Control voltage 2 0-0V
Frequency control voltage 1 50-60Hz
Frequency control voltage 2 0-0Hz
Function Mechanical
Height 60mm
Max. incandescent lamp load 720W
Max. load fluorescent lamp 303VA
Max. load fluorescent lamp (Duo circuit) 541VA
Max. load fluorescent lamp (parallel compensated) 271VA
Max. switching current (cos phi = 0.6) 5A
Maximum Switching Load 3072W
Misc Attribute Z-R230/16-10
Mounting method DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated current 16A
Supply Voltage 240-240V
Switching current (max.) 16A
Switching voltage (max.) [AC] 240V
Type of control voltage 1 AC
Type of control voltage 2 AC
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot