Eaton ICS-R16A230B200 Z-R230/16-20 Relay 230V 16A DIN-rail mount 1pc

MPN
ICS-R16A230B200
Brand
Eaton
EAN-13
9010238026988
Order Code
02-6655
Country of Origin
Romania
View Full Product Range (6)

Discontinued


The Eaton Z-R230/16-20 is an industrial relay designed for installation applications, offering a nominal voltage of 230 V to 240 V and a maximum switching current of 16 A. With robust construction, it suits high-demand environments, ensuring reliable operation in systems where precise electrical control is essential. Typical applications include automation systems, building installations, and machinery control.
Type Relay
Built-in depth 60mm
Connection Screw terminal
Contact Type 2 kersmA
Control voltage 1 196-250V
Control voltage 2 0-0V
Frequency control voltage 1 50-60Hz
Frequency control voltage 2 0-0Hz
Function Mechanical
Height 60mm
Max. incandescent lamp load 720W
Max. load fluorescent lamp 303VA
Max. load fluorescent lamp (Duo circuit) 541VA
Max. load fluorescent lamp (parallel compensated) 271VA
Max. switching current (cos phi = 0.6) 5A
Maximum Switching Load 3072W
Misc Attribute Z-R230/16-20
Mounting method DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated current 16A
Supply Voltage 240-240V
Switching current (max.) 16A
Switching voltage (max.) [AC] 240V
Type of control voltage 1 AC
Type of control voltage 2 AC
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Trustpilot