Eaton ICS-R16D024B100 Z-R23/16-10 relay 24V DC 16A for DIN-rail mounting

MPN
ICS-R16D024B100
Brand
Eaton
EAN-13
9010238030152
Order Code
02-6656
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eaton Z-R23/16-10 relay operates at a nominal voltage of 24 V DC and can handle a maximum switching current of 16 A. It is typically used in industrial applications and is suitable for installation relays and modules. This relay is designed to be reliable and efficient for controlling electrical circuits.
Type Relay
Connection Screw terminal
Contact Type 1 kermA
Height 60mm
Maximum Switching Load 3072W
Misc Attribute Z-R23/16-10
Nominal Voltage [DC] 24V
Switching current (max.) 16A
Switching voltage (max.) [AC] 240V

Reviews

Be the first to submit a review

Trustpilot