Eaton ICS-R16A024B100 Z-R24/16-10 relay 24V DC max 16A DIN-rail mount

MPN
ICS-R16A024B100
Brand
Eaton
EAN-13
9010238030114
Order Code
02-6652
Country of Origin
Romania
View Full Product Range (6)

Discontinued


The Eaton Z-R24/16-10 relay features a nominal voltage of 24 V DC and a maximum switching current of 16 A. This industrial relay is designed for reliable installation and control in various electrical applications. Typical uses include automation systems, control panels, and equipment protection.
Type Relay
Connection Screw terminal
Contact Type 1 kermA
Height 60mm
Maximum Switching Load 3072W
Misc Attribute Z-R24/16-10
Nominal Voltage [DC] 24V
Switching current (max.) 16A
Switching voltage (max.) [AC] 240V

Trustpilot