Eaton ICS-R16A024B200 Z-R24/16-20 relay 24V DC 16A DIN-rail mount

MPN
ICS-R16A024B200
Brand
Eaton
EAN-13
9010238030121
Order Code
02-6653
Country of Origin
Romania
View Full Product Range (6)

Discontinued


The Eaton Z-R24/16-20 Relay with nominal voltage of 24 V DC and maximum switching current of 16 A is ideal for industrial applications. This relay unit, featuring a relay module and socket combo, is designed for reliable performance. Typically used in installations requiring robust and efficient relay operation.
Type Relay
Connection Screw terminal
Contact Type 2 kersmA
Height 60mm
Maximum Switching Load 3072W
Misc Attribute Z-R24/16-20
Nominal Voltage [DC] 24V
Switching current (max.) 16A
Switching voltage (max.) [AC] 240V

Trustpilot