Eaton ICS-R16D024B200 Z-R23/16-20 Relay 24V DC 16A DIN-rail mountable

MPN
ICS-R16D024B200
Brand
Eaton
EAN-13
9010238030169
Order Code
02-6657
Country of Origin
Romania
View Full Product Range (6)

Discontinued


Eaton's Z-R23/16-20 relay operates with a nominal voltage of 24 V DC and can handle a maximum switching current of 16 A. It is suitable for industrial applications, offering reliability and efficient performance for operations requiring relay control. Its robust construction makes it ideal for use in installation relays and relay module configurations.
Type Relay
Connection Screw terminal
Contact Type 2 kersmA
Height 60mm
Maximum Switching Load 3072W
Misc Attribute Z-R23/16-20
Nominal Voltage [DC] 24V
Switching current (max.) 16A
Switching voltage (max.) [AC] 240V

Trustpilot