Eaton Industrial Switches Kill switch/EPO switch 609756

Eaton Brand: Eaton
Eaton kill switches are reliable components designed for high protection and functionality, suitable for various settings with IP66, IP67, and IP69 ratings.
Description Image Product Buy Pricing (Ex VAT) IP Rating Colour Button Ø Colour button Connection Colour front ring Factory colour Contact Type Degree of protection (IP) Construction type lens Functions Degree of protection (NEMA) Depth Dim Maximum Temperature Housing Material Diameter cap Min. temperature Length Height opening
Eaton 199348 M22 Kill switch IP66/IP67/IP69 1pc Breaker/Maker
Eaton 199348 M22 Kill switch IP66/IP67/IP69 1pc Breaker/Maker
Extended range
Order code: 02-5996
MPN: 199348

Available to back orderBack order, lead time 7 weeks
1+ £73.85
Price per unit Ex VAT
IP66, IP67, IP69 30mm Spring-loaded heavy duty connector Red, yellow latch +70°C -25°C
Eaton 199349 Kill switch EPO switch IP66/IP67/IP69 1 breaker
Eaton 199349 Kill switch EPO switch IP66/IP67/IP69 1 breaker
Extended range
Order code: 02-5997
MPN: 199349

Available to back orderBack order, lead time 7 weeks
1+ £73.85
Price per unit Ex VAT
IP66, IP67, IP69 30mm Spring-loaded heavy duty connector Red, yellow latch +70°C -25°C
Eaton 199352 Kill switch 2 breakers IP66/IP67/IP69 1pc
Eaton 199352 Kill switch 2 breakers IP66/IP67/IP69 1pc
Extended range
Order code: 02-5999
MPN: 199352

Available to back order
1+ £73.85
Price per unit Ex VAT
IP66, IP67, IP69 30mm Spring-loaded heavy duty connector Red, yellow 2 breakers latch +70°C -25°C
Eaton 199353 Kill switch EPO dual breakers IP66/67/69 1pc
Eaton 199353 Kill switch EPO dual breakers IP66/67/69 1pc
Extended range
Order code: 02-6000
MPN: 199353

Available to back order
1+ £73.85
Price per unit Ex VAT
IP66, IP67, IP69 30mm Spring-loaded heavy duty connector Red, yellow 2 breakers latch +70°C -25°C
Eaton CI/E-PKZ01-XPVT kill switch EPO IP65 insulated casing insert
Eaton CI/E-PKZ01-XPVT kill switch EPO IP65 insulated casing insert
Standard range
Order code: 02-6602
MPN: 289937

Despatched within 4 working days - 1 in stock
1+ £39.60
Price per unit Ex VAT
IP65 Yellow, Red IP65 Other 158mm (L x W x H) 74 x 70 x 57 mm +70°C Plastic -25°C 74mm
Eaton Y7-197541 M22S Kill switch/EPO switch 1pc
Eaton Y7-197541 M22S Kill switch/EPO switch 1pc
Order code: 02-6660
MPN: Y7-197541
1+ £33.91
10+ £31.46
100+ £30.72
Price per unit Ex VAT
White Black Other IP66 Round 4X 30mm 0mm

Trustpilot