Eaton 199352 Kill switch 2 breakers IP66/IP67/IP69 1pc

MPN
199352
Brand
Eaton
EAN-13
4015081975983
Order Code
02-5999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton M22-PV30/FK02/FIY1 is an emergency power off (EPO) switch with IP66, IP67, and IP69 ratings, ensuring robust protection against dust and water. Its primary purpose is to provide a reliable method for emergency power cuts in industrial and commercial settings. This kill switch is ideal for ensuring quick and safe power shutdowns during emergencies.
IP Rating IP66, IP67, IP69
Type Kill switch/EPO switch
Button Ø 30mm
Connection Spring-loaded heavy duty connector
Contact Type 2 breakers
Factory colour Red, yellow
Functions latch
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV30/FK02/FIY1
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot