Eaton 199353 Kill switch EPO dual breakers IP66/67/69 1pc

MPN
199353
Brand
Eaton
EAN-13
4015081975990
Order Code
02-6000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton Kill switch/EPO switch is a reliable device designed for emergency power cut-off applications. It features a durable construction with IP66, IP67, and IP69 ratings, suitable for harsh environments. Typically used in industrial settings, it ensures quick and safe shutdown of electrical systems during emergencies.
IP Rating IP66, IP67, IP69
Type Kill switch/EPO switch
Button Ø 30mm
Connection Spring-loaded heavy duty connector
Contact Type 2 breakers
Factory colour Red, yellow
Functions latch
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PVT30/FK02/FIY1
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot