Eaton 199348 M22 Kill switch IP66/IP67/IP69 1pc Breaker/Maker

MPN
199348
Brand
Eaton
EAN-13
4015081975945
Order Code
02-5996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Eaton 199348 Kill switch/EPO switch is an emergency power-off device, rated with IP66, IP67, and IP69 protection. It is commonly used for quickly cutting power in emergency situations, enhancing safety in industrial settings. Suitable for harsh environments, this switch provides reliable performance and is sold as a single unit.
IP Rating IP66, IP67, IP69
Type Kill switch/EPO switch
Button Ø 30mm
Connection Spring-loaded heavy duty connector
Factory colour Red, yellow
Functions latch
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV30/FK11/FIY1
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot