Eaton 199349 Kill switch EPO switch IP66/IP67/IP69 1 breaker

MPN
199349
Brand
Eaton
EAN-13
4015081975952
Order Code
02-5997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

This Eaton kill switch/EPO switch is a durable and reliable emergency power off device with a breaker. It boasts an IP66, IP67, and IP69 protection rating, making it ideal for use in harsh environments. Typically used in industrial settings, it ensures quick power disconnection in emergency situations.
IP Rating IP66, IP67, IP69
Type Kill switch/EPO switch
Button Ø 30mm
Connection Spring-loaded heavy duty connector
Factory colour Red, yellow
Functions latch
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PVT30/FK11/FIY1
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot