Eaton CI/E-PKZ01-XPVT kill switch EPO IP65 insulated casing insert

Image Representative of Range

Eaton CI/E-PKZ01-XPVT kill switch EPO IP65 insulated casing insert

MPN
289937
Brand
Eaton
EAN-13
4015082899370
Order Code
02-6602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton's CI/E-PKZ01-XPVT is an IP65-rated emergency power off switch, designed for reliable power cut-off in critical situations. Its robust design makes it suitable for industrial settings where immediate power disengagement is essential. This kill switch is ideal for applications requiring quick and safe shutdowns.
IP Rating IP65
Type Kill switch/EPO switch
Colour Yellow, Red
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 158mm
Dim (L x W x H) 74 x 70 x 57 mm
Housing Material Plastic
Length 74mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI/E-PKZ01-XPVT
Model Surface mounting
Suitable for emergency stop TRUE
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot