Eaton Y7-197541 M22S Kill switch/EPO switch 1pc

MPN
Y7-197541
Brand
Eaton
EAN-13
4015081942572
Order Code
02-6660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.91
10+ £31.46
100+ £30.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton M22S-PVL30 is an emergency power off switch designed for quick power disconnection in critical situations. Featuring robust construction, it ensures reliable performance and safety. Commonly used in industrial settings, it provides an essential fail-safe for machinery and electrical systems.
Type Kill switch/EPO switch
Colour White
Colour button Black
Colour front ring Other
Construction type lens Round
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Diameter cap 30mm
Height opening 0mm
Hole Diameter 22.5mm
Lighting Type incl. lighting
Material front ring Other
Misc Attribute M22S-PVL30
Recess Diameter 22.5mm
Spring-return FALSE
Suitable for emergency stop FALSE
Suitable for lighting TRUE
Supply voltage lamp 0V
Switching function latching TRUE
Type of button High
Unlocking mechanism Pull
Unlocking method Pull-release
Width opening 0mm
With front ring FALSE
With lighting FALSE

Reviews

Be the first to submit a review

Trustpilot