Eaton 167593 SPCT2-280/1 surge arrester; 20 kA lightning protection |
02-5767
|
|
Available to back orderBack order, lead time 14 days
|
1+ £38.23
Price per unit Ex VAT
|
TRUE |
1 modular spacing |
|
|
IP20 |
|
FALSE |
FALSE |
|
0A |
20kA |
|
FALSE |
|
35mm² |
25mm² |
280V |
0V |
40kA |
0A |
Eaton 167596 SPCT2-280/4 lightning arrester 20kA switchboard protection |
02-5768
|
|
Despatched within 4 working days - 5 in stock
|
1+ £103.17
Price per unit Ex VAT
|
TRUE |
4 modular spacing |
75mm |
|
IP20 |
(W x H x D) 90 x 75 x 75 mm |
FALSE |
FALSE |
75mm |
0A |
20kA |
|
FALSE |
|
35mm² |
25mm² |
280V |
0V |
40kA |
0A |
Eaton 167620 SPCT2-280-3+NPE surge arrester 20 kA switchboard protection |
02-5769
|
|
Available to back orderBack order, lead time 10 days
|
1+ £108.91
Price per unit Ex VAT
|
TRUE |
4 modular spacing |
|
|
IP20 |
|
FALSE |
FALSE |
|
0A |
20kA |
|
FALSE |
|
35mm² |
25mm² |
280V |
0V |
40kA |
0A |
Eaton 167621 SPCT2-335-1+NPE surge arrester for switchboards 20 kA |
02-5770
|
|
Despatched within 4 working days - 3 in stock
|
1+ £92.06
Price per unit Ex VAT
|
TRUE |
2 modular spacing |
|
|
IP20 |
|
FALSE |
FALSE |
|
0A |
20kA |
|
FALSE |
|
35mm² |
25mm² |
335V |
0V |
40kA |
0A |
Eaton 304960 SPZT123 Surge arrester 300/3+NPE-H 7.5 kA 1pc |
02-6619
|
|
|
1+ £324.99
Price per unit Ex VAT
|
|
|
|
Light grey |
|
|
|
|
|
|
7.5kA |
|
|
|
|
|
|
|
|
|
Eaton EP-501041 SPZT123 surge arrester 40 mm busbar 7.5 kA 1pc |
02-6636
|
|
Available to back order
|
1+ £173.26
Price per unit Ex VAT
|
|
|
102.3mm |
Light grey |
|
(W x H x D) 38 x 233.4 x 102.3 mm |
|
|
233.4mm |
|
7.5kA |
4 |
|
VDE 0100-443/-534Class I+II+III/type 1+2+3IEC 61643-11 2011EN 61643-11: 2012+A11: 2018Lightning protection class III and IV according to IEC 62305, fault current free |
|
|
|
|
|
|