Eaton 167621 SPCT2-335-1+NPE surge arrester for switchboards 20 kA

MPN
167621
Brand
Eaton
EAN-13
4015081641109
Order Code
02-5770
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 167621 Surge Arrester is designed for surge protection in switchboards, offering a current capacity of 20 kA. This device is part of the SPCT2-335-1+NPE model, providing reliable safeguarding against voltage spikes. It's commonly used in electrical installations to protect sensitive equipment from power surges.
Type Surge arrester
Category type 2 TRUE
Construction size 2 modular spacing
Degree of protection (IP) IP20
Integrated backup fuse FALSE
Integrated short-circuit protection FALSE
Integrated short-circuit protection selective to fuse gG 0A
IP Rating IP20
Leakage Current 20kA
Leakage-current free FALSE
Max. conductor cross section flexible (fine-strand) 35mm²
Max. conductor cross section solid (solid, stranded) 25mm²
Max. continuous voltage AC 335V
Max. continuous voltage DC 0V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 0A
Max. overcurrent protection device, series connection (fuse) 125A
Max. PV-voltage 0V
Misc Attribute 1 pole
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Number of conductors (without earthing) 1
Short-circuit breaking capacity (Isccr) 0kA
Signalling at the device Optic
Surge protection for Switchboards
System configuration DC FALSE
System configuration IT TRUE
System configuration other TRUE
System configuration TN TRUE
System configuration TN-C FALSE
System configuration TN-C-S FALSE
System configuration TN-S TRUE
System configuration TT TRUE
Voltage protection level 1.6kV
Voltage protection level L-N 0kV
Voltage protection level N-PE 0kV
Voltage Rating 0V
With remote signalling contact FALSE

Reviews

Be the first to submit a review

Trustpilot