Eaton EP-501041 SPZT123 surge arrester 40 mm busbar 7.5 kA 1pc

MPN
EP-501041
Brand
Eaton
EAN-13
9010653032731
Order Code
02-6636
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £173.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton EP-501041 surge arrester is designed for surge protection on a 40 mm busbar with a capacity of 7.5 kA. This component is ideal for safeguarding electrical systems from overvoltage conditions. Typical applications include use in industrial and commercial power distribution systems.
Type Surge arrester
Depth 102.3mm
Dim (W x H x D) 38 x 233.4 x 102.3 mm
Factory colour Light grey
Height 233.4mm
IP Rating IP20
Leakage Current 7.5kA
Misc Attribute SPZT123-300/3+NPE-S-OS
Number of pins 4
Standards VDE 0100-443/-534Class I+II+III/type 1+2+3IEC 61643-11 2011EN 61643-11: 2012+A11: 2018Lightning protection class III and IV according to IEC 62305, fault current free
Surge protection for 40 mm busbar
Weight 0
Width 38mm

Reviews

Be the first to submit a review

Trustpilot