Eaton 167596 SPCT2-280/4 lightning arrester 20kA switchboard protection

MPN
167596
Brand
Eaton
EAN-13
4015081640874
Order Code
02-5768
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £103.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 167596 SPCT2-280/4 surge arrester provides robust surge protection for switchboards, with a capacity of 20 kA. This device is designed to safeguard electrical systems from voltage spikes and surges. It is commonly used in industrial and commercial applications to ensure reliable power distribution.
Type Surge arrester
Category type 2 TRUE
Construction size 4 modular spacing
Degree of protection (IP) IP20
Depth 75mm
Dim (W x H x D) 90 x 75 x 75 mm
Height 75mm
Integrated backup fuse FALSE
Integrated short-circuit protection FALSE
Integrated short-circuit protection selective to fuse gG 0A
IP Rating IP20
Leakage Current 20kA
Leakage-current free FALSE
Max. conductor cross section flexible (fine-strand) 35mm²
Max. conductor cross section solid (solid, stranded) 25mm²
Max. continuous voltage AC 280V
Max. continuous voltage DC 0V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 0A
Max. overcurrent protection device, series connection (fuse) 125A
Max. PV-voltage 0V
Misc Attribute 4-pole
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Number of conductors (without earthing) 4
Short-circuit breaking capacity (Isccr) 0kA
Signalling at the device Optic
Surge protection for Switchboards
System configuration DC FALSE
System configuration IT FALSE
System configuration other TRUE
System configuration TN TRUE
System configuration TN-C FALSE
System configuration TN-C-S TRUE
System configuration TN-S TRUE
System configuration TT FALSE
Voltage protection level 1.4kV
Voltage protection level L-N 0kV
Voltage protection level N-PE 0kV
Voltage Rating 0V
Weight 0
Width 90mm
With remote signalling contact FALSE

Reviews

Be the first to submit a review

Trustpilot