Eaton 265269 Z-S240/SS changeover switch DIN rail 16A 1 piece |
02-6420
|
|
Despatched within 4 working days - 3 in stock
|
1+ £46.10
Price per unit Ex VAT
|
16A |
|
2 makers |
|
240-240V |
0-0V |
|
50-50Hz |
0-0Hz |
|
Mechanical switch |
2024W |
|
2500VA |
2500VA |
2500VA |
240V AC |
24A |
24V AC |
Z-S240/SS |
Eaton 265283 Z-S230/SO changeover switch 16 A DIN rail 1pc |
02-6421
|
|
Despatched within 4 working days - 1 in stock
|
1+ £46.10
Price per unit Ex VAT
|
16A |
|
|
|
230-230V |
0-0V |
|
50-50Hz |
0-0Hz |
|
Mechanical switch |
0W |
|
0VA |
0VA |
0VA |
250V AC |
0A |
250V AC |
Z-S230/SO |
Eaton 265292 Z-S109/W DIN rail changeover switch 16 A 1pc |
02-6422
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £48.76
Price per unit Ex VAT
|
16A |
|
1 change-over |
|
110-110V |
0-0V |
|
0-0Hz |
0-0Hz |
|
Mechanical switch |
2024W |
|
2500VA |
2500VA |
2500VA |
230V DC |
24A |
24V DC |
Z-S109/W |
Eaton 265301 Impulse Switch 16A DIN Rail Changeover 1pc |
02-6423
|
|
Available to back order
|
1+ £63.46
Price per unit Ex VAT
|
16A |
|
2 makers |
|
230-230V |
0-0V |
|
50-50Hz |
0-0Hz |
|
Other |
0W |
|
0VA |
0VA |
0VA |
250V AC |
0A |
250V AC |
Z-SB230/SS |
Eaton 265537 Impulse changeover switch DIN rail 16A 1pc |
02-6424
|
|
Despatched within 4 working days - 3 in stock
|
1+ £38.35
Price per unit Ex VAT
|
16A |
|
2 makers |
|
24-24V |
12-12V |
|
50-50Hz |
50-50Hz |
|
Mechanical switch |
0W |
|
0VA |
0VA |
0VA |
250V DC/AC |
0A |
250V DC/AC |
Z-S24/SS |
Eaton Y7-267976 Impulse Switch 20A DIN Rail 1pc 24VAC/50Hz 2S Relay |
02-6663
|
|
Despatched within 4 working days - 1 in stock
|
1+ £16.72
Price per unit Ex VAT
|
20a |
24V AC |
|
24V DC |
24-24V |
0-0V |
Screw terminal |
50-50Hz |
0-0Hz |
20A |
Mechanical |
0W |
(W x D) 17.5 mm x 60 mm |
0VA |
0VA |
0VA |
250V |
0A |
|
Z-TN24/SS |