Eaton 265269 Z-S240/SS changeover switch DIN rail 16A 1 piece

Image Representative of Range

Eaton 265269 Z-S240/SS changeover switch DIN rail 16A 1 piece

MPN
265269
Brand
Eaton
EAN-13
4015082652692
Order Code
02-6420
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's Impulse Changeover Switch Z-S240/SS is designed for DIN rail mounting and supports a current rating of 16 A. This surge protection switch is ideal for safeguarding electrical devices from sudden power surges in residential and commercial settings. Typical applications include use in circuit protection systems and automated control panels.
Type Impulse changeover switch
Current Rating 16A
Built-in depth 60mm
Contact Type 2 makers
Control voltage 1 240-240V
Control voltage 2 0-0V
Depth 60mm
Frequency control voltage 1 50-50Hz
Frequency control voltage 2 0-0Hz
Function Mechanical switch
Max. incandescent lamp load 2024W
Max. load fluorescent lamp 2500VA
Max. load fluorescent lamp (Duo circuit) 2500VA
Max. load fluorescent lamp (parallel compensated) 2500VA
Max. operating voltage 240V AC
Max. switching current (cos phi = 0.6) 24A
Maximum Temperature +45°C
Min. operating voltage 24V AC
Min. temperature -20°C
Misc Attribute Z-S240/SS
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Permanent current (max.) 24A
Rated switch current 16A
Suitable for manual operation TRUE
Supply Voltage 24-240V
Switching current (max.) 16A
Type of control voltage 1 AC
Type of control voltage 2 AC
Voltage Rating 24 - 240 V AC
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot