Eaton Y7-267976 Impulse Switch 20A DIN Rail 1pc 24VAC/50Hz 2S Relay

Image Representative of Range

Eaton Y7-267976 Impulse Switch 20A DIN Rail 1pc 24VAC/50Hz 2S Relay

MPN
Y7-267976
Brand
Eaton
EAN-13
4015082679767
Order Code
02-6663
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton impulse changeover switch, model Z-TN24/SS, is designed for DIN rail mounting and can handle up to 20 A. It features surge protection, making it suitable for safeguarding electrical circuits in residential and industrial settings. Typical applications include switching operations in control and load circuits.
Type Impulse changeover switch
Current Rating 20a
Voltage Rating - AC 24V AC
Voltage Rating - DC 24V DC
Built-in depth 60mm
Connection Screw terminal
Control voltage 1 24-24V
Control voltage 2 0-0V
Current Ratng 20A
Depth 60mm
Dim (W x D) 17.5 mm x 60 mm
Frequency control voltage 1 50-50Hz
Frequency control voltage 2 0-0Hz
Function Mechanical
Max. incandescent lamp load 0W
Max. load fluorescent lamp 0VA
Max. load fluorescent lamp (Duo circuit) 0VA
Max. load fluorescent lamp (parallel compensated) 0VA
Max. operating voltage 250V
Max. switching current (cos phi = 0.6) 0A
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute Z-TN24/SS
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Supply Voltage 250-250V
Switching current (max.) 20A
Switching voltage (max.) 24V AC
Type of control voltage 1 AC
Type of control voltage 2 AC/DC
Voltage Rating 250 V (max)
Voltage type (supply voltage) AC
Width 17.5mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot