Eaton 265283 Z-S230/SO changeover switch 16 A DIN rail 1pc

Image Representative of Range

Eaton 265283 Z-S230/SO changeover switch 16 A DIN rail 1pc

MPN
265283
Brand
Eaton
EAN-13
4015082652838
Order Code
02-6421
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton Z-S230/SO is an impulse changeover switch rated at 16 A, designed for DIN rail mounting. It functions as a surge protection switch, providing enhanced electrical safety for residential or commercial installations. Typical applications include protecting circuits from electrical surges and ensuring reliable power switching.
Type Impulse changeover switch
Current Rating 16A
Built-in depth 60mm
Control voltage 1 230-230V
Control voltage 2 0-0V
Depth 60mm
Frequency control voltage 1 50-50Hz
Frequency control voltage 2 0-0Hz
Function Mechanical switch
Max. incandescent lamp load 0W
Max. load fluorescent lamp 0VA
Max. load fluorescent lamp (Duo circuit) 0VA
Max. load fluorescent lamp (parallel compensated) 0VA
Max. operating voltage 250V AC
Max. switching current (cos phi = 0.6) 0A
Maximum Temperature +45°C
Min. operating voltage 250V AC
Min. temperature -20°C
Misc Attribute Z-S230/SO
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Permanent current (max.) 0A
Rated switch current 16A
Suitable for manual operation TRUE
Supply Voltage 250-250V
Switching current (max.) 16A
Type of control voltage 1 AC
Type of control voltage 2 AC
Voltage Rating 250 V AC
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot