Eaton 265292 Z-S109/W DIN rail changeover switch 16 A 1pc

Image Representative of Range

Eaton 265292 Z-S109/W DIN rail changeover switch 16 A 1pc

MPN
265292
Brand
Eaton
EAN-13
4015082652920
Order Code
02-6422
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton impulse changeover switch Z-S109/W is a versatile device rated at 16 A for effective surge protection. It is designed for installation on DIN rails, ensuring easy integration into electrical systems. This switch is typically used in applications requiring reliable changeover functions and surge protection.
Type Impulse changeover switch
Current Rating 16A
Built-in depth 60mm
Contact Type 1 change-over
Control voltage 1 110-110V
Control voltage 2 0-0V
Depth 60mm
Frequency control voltage 1 0-0Hz
Frequency control voltage 2 0-0Hz
Function Mechanical switch
Max. incandescent lamp load 2024W
Max. load fluorescent lamp 2500VA
Max. load fluorescent lamp (Duo circuit) 2500VA
Max. load fluorescent lamp (parallel compensated) 2500VA
Max. operating voltage 230V DC
Max. switching current (cos phi = 0.6) 24A
Maximum Temperature +45°C
Min. operating voltage 24V DC
Min. temperature -20°C
Misc Attribute Z-S109/W
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Permanent current (max.) 24A
Rated switch current 16A
Suitable for manual operation TRUE
Supply Voltage 24-230V
Switching current (max.) 16A
Type of control voltage 1 DC
Type of control voltage 2 DC
Voltage Rating 24 - 230 V DC
Voltage type (supply voltage) DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot