Eaton 265301 Impulse Switch 16A DIN Rail Changeover 1pc

Image Representative of Range

Eaton 265301 Impulse Switch 16A DIN Rail Changeover 1pc

MPN
265301
Brand
Eaton
EAN-13
2050008869756
Order Code
02-6423
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £63.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton Impulse Changeover Switch Z-SB230/SS 2 is designed for DIN rail installation and has a 16 A rating. It provides reliable surge protection, suitable for a variety of electrical applications. Typical uses include residential and commercial electrical systems requiring efficient changeover and surge protection capabilities.
Type Impulse changeover switch
Current Rating 16A
Built-in depth 60mm
Contact Type 2 makers
Control voltage 1 230-230V
Control voltage 2 0-0V
Depth 60mm
Frequency control voltage 1 50-50Hz
Frequency control voltage 2 0-0Hz
Function Other
Max. incandescent lamp load 0W
Max. load fluorescent lamp 0VA
Max. load fluorescent lamp (Duo circuit) 0VA
Max. load fluorescent lamp (parallel compensated) 0VA
Max. operating voltage 250V AC
Max. switching current (cos phi = 0.6) 0A
Maximum Temperature +45°C
Min. operating voltage 250V AC
Min. temperature -20°C
Misc Attribute Z-SB230/SS
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Permanent current (max.) 0A
Rated switch current 16A
Suitable for manual operation TRUE
Supply Voltage 250-250V
Switching current (max.) 16A
Type of control voltage 1 AC
Type of control voltage 2 AC
Voltage Rating 250 V AC
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot