Eaton 010005 Electrical Contactor 24V 50Hz 3 makers 4 kW |
02-5395
|
|
Despatched within 4 working days - 24 in stock
|
1+ £38.85
Price per unit Ex VAT
|
1 maker |
|
Screws |
|
24V AC |
24 V AC (max) |
|
|
|
|
DILEM-10(24V50HZ) |
|
|
3-pin |
|
|
|
|
|
4kW |
Eaton 127075 Electrical Contactor DILEM12-10 230V/240V 5.5kW 1pc |
02-5728
|
|
Despatched within 4 working days - 10 in stock
|
1+ £42.59
Price per unit Ex VAT
|
1 maker |
|
Screws |
|
240V AC |
230 - 240 V AC |
230V AC |
|
|
|
DILEM12-10(230V50HZ,240V60HZ) |
|
|
3-pin |
|
|
|
|
|
5.5kW |
Eaton 199243 Electrical Contactor DILM12-10 5.5 kW 12 A 24VDC |
02-5965
|
|
Despatched within 4 working days - 6 in stock
|
1+ £55.41
Price per unit Ex VAT
|
1 maker |
24V DC |
Push-in connector |
12A |
24V AC |
24 V AC (max) |
|
|
|
12A |
DILM12-10(24VDC)-PI |
+60°C |
|
|
-25°C |
|
|
DIN rail |
|
5.5kW |
Eaton 199298 Electrical contactor 38 A 18.5 kW 3 makers |
02-5977
|
|
|
1+ £180.75
Price per unit Ex VAT
|
|
24V DC |
Push-in connector |
38A |
24V AC |
24 V AC (max) |
|
|
|
38A |
DILM38-11(RDC24)-PI |
+60°C |
|
|
-25°C |
|
|
Push-in connector |
|
18.5kW |
Eaton 208209 Electrical Contactor 3 makers 200 kW 1pc |
02-6052
|
|
Despatched within 4 working days - 8 in stock
|
1+ £2242.68
Price per unit Ex VAT
|
|
|
Terminal strip |
|
|
110, 110 - 250, 250 V DC, V AC |
|
216mm |
209mm |
|
DILM400/22(RA250) |
|
2 |
3-pin |
|
2 |
0 |
|
3 |
200kW |
Eaton 277012 Electrical Contactor 7.5 kW 230V 50/60Hz 3-Pole |
02-6491
|
|
Despatched within 4 working days - 5 in stock
|
1+ £68.24
Price per unit Ex VAT
|
1 maker |
|
Screws |
|
230V AC |
230 V AC (max) |
|
97mm |
85mm |
|
DILM17-10(230V50/60HZ) |
|
0 |
3-pin |
|
1 |
0 |
|
3 |
7.5kW |